8782 0009 6 | |
---|---|
DigiKey Part Number | 2829-878200096-ND |
Manufacturer | |
Manufacturer Product Number | 8782 0009 6 |
Description | SelectorCrimp HDT-48 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.35 ~ 3mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $647.07000 | $647.07 |
5 | $621.19000 | $3,105.95 |
10 | $595.30000 | $5,953.00 |
25 | $575.89000 | $14,397.25 |