
8000 1001 3 RT | ||
---|---|---|
Digi-Key Part Number | 2172-800010013RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 8000 1001 3 RT | |
Description | MINI WIRE CUTTER FLUSH 26-16 AWG | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.31" (134.9mm) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Rennsteig Tools, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.31" (134.9mm) | |
Features | - | |
Capacity | 16 ~ 26 AWG | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8203.30.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $74.84000 | $74.84 |
5 | $70.44200 | $352.21 |
10 | $68.24000 | $682.40 |
25 | $66.03880 | $1,650.97 |
Attribute | Description |
---|---|
Other Names | 2172-800010013RT |
Standard Package | 1 |