
624 955 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-6249553012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 955 3 012 RT |
Description | COMPLETE BOX WITH 1 DIE SET, 1 L |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 17-24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 17-24 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $341.71000 | $341.71 |
| 5 | $316.74000 | $1,583.70 |
| 10 | $306.57000 | $3,065.70 |
| 25 | $293.63680 | $7,340.92 |

