
624 887 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-6248873012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 887 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.35 ~ 1mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.35 ~ 1mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $426.57000 | $426.57 |
| 5 | $395.41200 | $1,977.06 |
| 10 | $382.71800 | $3,827.18 |
| 25 | $366.57600 | $9,164.40 |

