
624 744 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-62474430RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 744 3 0 RT |
Description | CRIMP DIE SET FOR FASTIN-FASTON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 0.2 ~ 0.5mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 0.2 ~ 0.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.32000 | $276.32 |
| 5 | $256.13200 | $1,280.66 |
| 10 | $247.90500 | $2,479.05 |
| 25 | $237.44320 | $5,936.08 |

