624 725 3 02 RT | |
---|---|
DigiKey Part Number | 3100-624725302RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 725 3 02 RT |
Description | 1X CRIMPING DIE SET 1X WIRE STOP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 28 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.34000 | $234.34 |
5 | $217.21400 | $1,086.07 |
10 | $210.23800 | $2,102.38 |
25 | $201.36440 | $5,034.11 |