624 428 3 012 RT | |
---|---|
DigiKey Part Number | 3100-6244283012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 428 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $383.54000 | $383.54 |
5 | $355.47600 | $1,777.38 |
10 | $344.04700 | $3,440.47 |
25 | $329.51240 | $8,237.81 |