624 427 3 012 RT | |
---|---|
DigiKey Part Number | 3100-6244273012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 427 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 1.5 ~ 2.5mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 1.5 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $365.62000 | $365.62 |
5 | $353.82800 | $1,769.14 |
10 | $342.03400 | $3,420.34 |
25 | $330.23960 | $8,255.99 |