
624 1682 3 0 RT | |
|---|---|
DigiKey Part Number | 2172-624168230RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1682 3 0 RT |
Description | CRIMPING DIE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 0.35 ~ 1mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 0.35 ~ 1mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.39000 | $344.39 |
| 5 | $319.23000 | $1,596.15 |
| 10 | $308.98100 | $3,089.81 |
| 25 | $295.94560 | $7,398.64 |

