624 1681 0 012 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1681 0 012 RT

DigiKey Part Number
2172-62416810012RT-ND
Manufacturer
Manufacturer Product Number
624 1681 0 012 RT
Description
CRIMPING DIE LOCATOR/ WIRE STOP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Locator For Terminals, 0.35 ~ 1mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Locator
For Use With/Related Products
Terminals, 0.35 ~ 1mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$148.70000$148.70
5$137.82600$689.13
10$133.39700$1,333.97
25$127.76400$3,194.10
Manufacturers Standard Package