
624 1662 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-6241662301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1662 3 01 RT |
Description | RENNSTEIG CRIMP DIE SET AND LOCA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 14-16 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $426.63000 | $426.63 |
| 5 | $395.46800 | $1,977.34 |
| 10 | $382.77200 | $3,827.72 |
| 25 | $366.62760 | $9,165.69 |

