
624 1656 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-6241656301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1656 3 01 RT |
Description | 1X CRIMPING DIE SET FOR RENNSTEI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 18-20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 18-20 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $388.00000 | $388.00 |
| 5 | $359.65600 | $1,798.28 |
| 10 | $348.10900 | $3,481.09 |
| 25 | $333.42600 | $8,335.65 |

