
624 1622 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-6241622301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1622 3 01 RT |
Description | CRIMP DIE SET AND LOCATOR FOR MF |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Circular Contacts, 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Circular Contacts, 20-22 AWG | |
Specifications | - | |
Compatible Tools | MFX-3962 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.65000 | $375.65 |
| 5 | $348.20200 | $1,741.01 |
| 10 | $337.02200 | $3,370.22 |
| 25 | $322.80520 | $8,070.13 |

