624 1611 3 012 RT | |
---|---|
DigiKey Part Number | 3100-62416113012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1611 3 012 RT |
Description | CRIMP DIE SET FOR RENNSTEIG SYST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 3 ~ 5mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 3 ~ 5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $460.00000 | $460.00 |
5 | $444.66600 | $2,223.33 |
10 | $429.33300 | $4,293.33 |