624 1599 3 01 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1599 3 01 RT

DigiKey Part Number
3100-6241599301RT-ND
Manufacturer
Manufacturer Product Number
624 1599 3 01 RT
Description
1X CRIMPING DIE SET 1X LOCATOR 1
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 0.35 ~ 1mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.35 ~ 1mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$388.00000$388.00
5$359.65200$1,798.26
10$348.10600$3,481.06
25$333.42280$8,335.57
Manufacturers Standard Package