624 1503 3 012 RT

DigiKey Part Number
3100-62415033012RT-ND
Manufacturer
Manufacturer Product Number
624 1503 3 012 RT
Description
1X CRIMPING DIE SET 1X LOCATOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 0.35 ~ 0.5mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.35 ~ 0.5mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$365.62000$365.62
5$353.82800$1,769.14
10$342.03400$3,420.34
25$330.23960$8,255.99
Manufacturers Standard Package