624 1485 3 012 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1485 3 012 RT

Digi-Key Part Number
3100-62414853012RT-ND
Manufacturer
Manufacturer Product Number
624 1485 3 012 RT
Description
1X CRIMPING DIE SET 1X LOCATOR
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Tool Die Set and Locator For Terminals, 0.35 ~ 1mm²
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rennsteig Tools, Inc.
Series
Package
Retail Package
Product Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.35 ~ 1mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
California Prop 65
Warning Information
3 In Stock

All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$365.62000$365.62
5$353.82800$1,769.14
10$342.03400$3,420.34
25$330.23960$8,255.99
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names3100-62414853012RT
Standard Package1