624 1474 3 1 RT | |
---|---|
DigiKey Part Number | 2829-624147431RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1474 3 1 RT |
Description | TOOL TONGLIN BIG-FA2/4,BIG-FM2/4 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 10-14 AWG | |
Wire Gauge or Range - mm² | 2.50 ~ 6.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $300.93000 | $300.93 |