624 1042 3 01 RT | |
---|---|
DigiKey Part Number | 3100-6241042301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1042 3 01 RT |
Description | CRIMPING DIE SET AND LOCATOR FOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 20-30 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 20-30 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $418.70000 | $418.70 |
5 | $404.74400 | $2,023.72 |
10 | $390.78700 | $3,907.87 |
25 | $376.83040 | $9,420.76 |