
624 097 3 0 RT | |
---|---|
DigiKey Part Number | 3100-62409730RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 097 3 0 RT |
Description | DIE SET FOR CRIMP SYSTEM TOOL FO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices | |
Specifications | - | |
Compatible Tools | 624 097 3, 624 097 6 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.96000 | $162.96 |
5 | $151.04200 | $755.21 |
10 | $146.18900 | $1,461.89 |
25 | $140.01600 | $3,500.40 |