Tool Die Set For Terminals, 10 ~ 16mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 063 3 0 RT

DigiKey Part Number
3100-62406330RT-ND
Manufacturer
Manufacturer Product Number
624 063 3 0 RT
Description
DIE SET FOR RENNSTEIG CRIMP SYST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 10 ~ 16mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 10 ~ 16mm²
Specifications
-
Compatible Tools
624 063 3, 624 063 6
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$101.15000$101.15
5$93.75400$468.77
10$90.73900$907.39
25$86.90560$2,172.64
Manufacturers Standard Package