
NP75N04YUG-E1-AY | ||
---|---|---|
Digi-Key Part Number | 2156-NP75N04YUG-E1-AY-ND | |
Manufacturer | ||
Manufacturer Product Number | NP75N04YUG-E1-AY | |
Description | NP75N04Y - MOSFET N Channel | |
Detailed Description | N-Channel 40 V 75A (Tc) 1W (Ta), 138W (Tc) Surface Mount 8-HSON | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 116 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 138W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSON | |
Package / Case |
Attribute | Description |
---|---|
Other Names | 2156-NP75N04YUG-E1-AY |
Standard Package | 1 |