
SLG5NT1765V | ||
---|---|---|
Digi-Key Part Number | SLG5NT1765V-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SLG5NT1765V | |
Description | AN ULTRA-SMALL 1.6 MM2 17 M? 2.5 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Power Switch/Driver | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17050 | $511.50 |
Attribute | Description |
---|---|
Standard Package | 3,000 |