
SLG5NT1547V | ||
---|---|---|
Digi-Key Part Number | 1827-1116-2-ND - Tape & Reel (TR) 1827-1116-1-ND - Cut Tape (CT) 1827-1116-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG5NT1547V | |
Description | IC PWR SWITCH N-CHAN 1:1 4STDFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 4-STDFN (1x1) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | ||
Output Configuration | High Side | |
Output Type | ||
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 80mOhm | |
Input Type | CMOS | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | ||
Supplier Device Package | 4-STDFN (1x1) | |
Package / Case | ||
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.41700 | $4.17 |
100 | $0.31160 | $31.16 |
500 | $0.24486 | $122.43 |
1,000 | $0.18921 | $189.21 |
2,000 | $0.17252 | $345.04 |
Qty | Unit Price | Ext Price |
---|---|---|
8,000 | $0.15370 | $1,229.60 |
Attribute | Description |
---|---|
Other Names | SLG5NT1547VTR 1827-1116-6 1827-1116-1 1827-1116-2 |
Standard Package | 8,000 |