


SLG5NT1462V | ||
---|---|---|
Digi-Key Part Number | 1827-1111-2-ND - Tape & Reel (TR) 1827-1111-1-ND - Cut Tape (CT) 1827-1111-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG5NT1462V | |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-STDFN (1x1.6) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | ||
Output Configuration | High Side or Low Side | |
Output Type | ||
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 40mOhm | |
Input Type | CMOS | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | ||
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SLG5NT1462V |
HTML Datasheet | SLG5NT1462V |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.57800 | $5.78 |
25 | $0.54240 | $13.56 |
100 | $0.44280 | $44.28 |
250 | $0.41124 | $102.81 |
500 | $0.35000 | $175.00 |
1,000 | $0.28000 | $280.00 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25375 | $761.25 |
6,000 | $0.23625 | $1,417.50 |
15,000 | $0.22750 | $3,412.50 |
30,000 | $0.21875 | $6,562.50 |
Attribute | Description |
---|---|
Other Names | 1827-1111-1 1827-1111-2 SLG5NT1462VTR 1827-1111-6 |
Standard Package | 3,000 |