
SLG59M1442V | ||
---|---|---|
Digi-Key Part Number | 1827-1059-2-ND - Tape & Reel (TR) 1827-1059-1-ND - Cut Tape (CT) 1827-1059-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLG59M1442V | |
Description | IC PWR SWITCH N-CHAN 1:1 4STDFN | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 4-STDFN (1x1) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 40mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-STDFN (1x1) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | GreenFET Selection Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.45100 | $4.51 |
25 | $0.42080 | $10.52 |
100 | $0.33650 | $33.65 |
250 | $0.31248 | $78.12 |
500 | $0.26442 | $132.21 |
1,000 | $0.20432 | $204.32 |
2,500 | $0.18630 | $465.75 |
Attribute | Description |
---|---|
Other Names | 1827-1059-1 1827-1059-2 1827-1059-6 SLG59M1442VTR |
Standard Package | 8,000 |