
DA14683-00A9DEVKT-U | ||
---|---|---|
Digi-Key Part Number | 1564-1061-ND | |
Manufacturer | ||
Manufacturer Product Number | DA14683-00A9DEVKT-U | |
Description | BLUETOOTH LOW ENERGY DEVELOPMENT | |
Detailed Description | - DA14683 Transceiver; Bluetooth® 5 2.4GHz Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Design Germany GmbH | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Transceiver; Bluetooth® 5 | |
Frequency | 2.4GHz | |
For Use With/Related Products | DA14683 | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | DA14683-00A9DEVKT Brief |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $42.50000 | $42.50 |
Attribute | Description |
---|---|
Other Names | 1564-1061 |
Standard Package | 1 |