
RTK0EMG24SS00000BJ | |
---|---|
DigiKey Part Number | 559-RTK0EMG24SS00000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EMG24SS00000BJ |
Description | EVAL BOARD FOR RL78/G24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RL78/G24 RL Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | RL78/G24 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $720.00000 | $720.00 |