R5F565NEHDLJ#20

DigiKey Part Number
559-R5F565NEHDLJ#20-ND
Manufacturer
Manufacturer Product Number
R5F565NEHDLJ#20
Description
IC MCU 32BIT 2MB FLASH 100TFLGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RXv2 RX65N Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 100-TFLGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 22x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFLGA (7x7)
Package / Case
100-TFLGA
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$10.90000$10.90
10$10.01900$100.19
25$9.60400$240.10
80$8.46200$676.96
416$8.04666$3,347.41
832$7.52752$6,262.90
1,248$6.90456$8,616.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.