80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10WMAAFA#50

DigiKey Part Number
R5F10WMAAFA#50-ND
Manufacturer
Manufacturer Product Number
R5F10WMAAFA#50
Description
IC MCU 16BIT 16KB FLASH 80LQFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 80-LQFP (14x14)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
R5F10WMAAFA#50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
58
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.84000$2.84
10$2.54800$25.48
25$2.40880$60.22
80$2.08763$167.01
230$1.98061$455.54
440$1.77720$781.97
1,000$1.49884$1,498.84
3,000$1.42390$4,271.70
5,000$1.37037$6,851.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1,000