R5F101ACASP#30

DigiKey Part Number
R5F101ACASP#30-ND
Manufacturer
Manufacturer Product Number
R5F101ACASP#30
Description
IC MCU 16BIT 32KB FLASH 30LSSOP
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-LSSOP
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.39000$3.39
10$2.21900$22.19
25$1.91200$47.80
210$1.42776$299.83
420$1.32045$554.59
630$1.26627$797.75
1,050$1.20585$1,266.14
2,520$1.11971$2,821.67
5,040$1.06451$5,365.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.