R1LP5256ESP-5SR#S0 | |
---|---|
DigiKey Part Number | R1LP5256ESP-5SR#S0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1LP5256ESP-5SR#S0 |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit Parallel 55 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1LP5256ESP-5SR#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |