48-QFN, L48.6X6B PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6364CRZ-TR5561

DigiKey Part Number
20-ISL6364CRZ-TR5561TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6364CRZ-TR5561
Description
IC PWM CONTROLLER 48QFN
Customer Reference
Detailed Description
- Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 48-QFN (6x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel IMVP-7, VR12™
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
2
Voltage - Output
Multiple
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Obsolete
This product is no longer manufactured.