
IDT4-EVK-7A-12500LI | |
---|---|
DigiKey Part Number | 800-2704-ND |
Manufacturer | |
Manufacturer Product Number | IDT4-EVK-7A-12500LI |
Description | EVAL BOARD FOR 4 SERIES |
Customer Reference | |
Detailed Description | 4 Series 4 Clock Oscillation Timing Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | 4 Series | |
Primary Attributes | LVDS Compatible Outputs | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - |