HI5762/6INZ

DigiKey Part Number
HI5762/6INZ-ND
Manufacturer
Manufacturer Product Number
HI5762/6INZ
Description
IC ADC 10BIT PIPELINED 44MQFP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
HI5762/6INZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
60M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number