AT25XV041B-MHV-Y

DigiKey Part Number
AT25XV041B-MHV-Y-ND
Manufacturer
Manufacturer Product Number
AT25XV041B-MHV-Y
Description
IC FLASH 4MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25XV041B-MHV-Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 2.75ms
Voltage - Supply
1.65V ~ 4.4V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
2,850$1.28535$3,663.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.