AT25XV021A-XMHV-B

DigiKey Part Number
AT25XV021A-XMHV-B-ND
Manufacturer
Manufacturer Product Number
AT25XV021A-XMHV-B
Description
IC FLASH 2MBIT SPI 70MHZ 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 70 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25XV021A-XMHV-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
70 MHz
Write Cycle Time - Word, Page
8µs, 2.5ms
Voltage - Supply
1.65V ~ 4.4V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
8,000$1.02241$8,179.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.