AT25XV021A-UUV-T

DigiKey Part Number
1695-AT25XV021A-UUV-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25XV021A-UUV-T
Description
2 MBIT, ULTRA WIDE VCC (1.65V TO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Dual I/O 70 MHz 6 ns 8-WLCSP (2.28x1.55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
70 MHz
Write Cycle Time - Word, Page
8µs, 2.5ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 4.4V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (2.28x1.55)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.07666$5,383.30
Manufacturers Standard Package