AT25XE321D-SSHN-B

DigiKey Part Number
1695-AT25XE321D-SSHN-B-ND
Manufacturer
Manufacturer Product Number
AT25XE321D-SSHN-B
Description
32 MBIT, WIDE VCC (1.65V TO 3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 133 MHz 8 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
32µs, 8ms
Access Time
8 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.46000$14.60
98$1.13827$111.55
294$1.06405$312.83
588$0.94031$552.90
1,078$0.74235$800.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.