AT25XE161D-UUN-T

DigiKey Part Number
1265-AT25XE161D-UUN-TTR-ND - Tape & Reel (TR)
1265-AT25XE161D-UUN-TCT-ND - Cut Tape (CT)
1265-AT25XE161D-UUN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE161D-UUN-T
Description
IC FLASH 16MBIT SPI/QUAD 8WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.77x1.74)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
20µs, 12ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (1.77x1.74)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.68083$3,404.15
Manufacturers Standard Package