AT25SF128A-SXUBHD-T

DigiKey Part Number
1695-AT25SF128A-SXUBHD-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25SF128A-SXUBHD-T
Description
128 MBIT, 3.0V (2.7V TO 3.6V), -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 120 MHz 7 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.41400$2,121.00
3,000$1.34330$4,029.90
7,500$1.29280$9,696.00
Manufacturers Standard Package