AT25SF041B-MHD-T

DigiKey Part Number
1265-AT25SF041B-MHD-TTR-ND - Tape & Reel (TR)
1265-AT25SF041B-MHD-TCT-ND - Cut Tape (CT)
1265-AT25SF041B-MHD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF041B-MHD-T
Description
IC FLASH 4MBIT SPI/QUAD 8UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25SF041B-MHD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 800µs
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.63100$6.31
25$0.62280$15.57
50$0.61920$30.96
100$0.55360$55.36
250$0.54896$137.24
500$0.54086$270.43
1,000$0.52150$521.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.47500$2,850.00
12,000$0.45940$5,512.80
Manufacturers Standard Package