AT25QL321-MHE-T

DigiKey Part Number
1695-AT25QL321-MHE-TTR-ND - Tape & Reel (TR)
1695-AT25QL321-MHE-TCT-ND - Cut Tape (CT)
1695-AT25QL321-MHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25QL321-MHE-T
Description
32 MBIT, 1.8V (1.7V TO 2V), -40C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 7 ns 8-UDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
150µs, 5ms
Access Time
7 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.31100$13.11
25$1.24440$31.11
100$1.02210$102.21
250$0.95544$238.86
500$0.84436$422.18
1,000$0.66660$666.60
2,500$0.62216$1,555.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.59105$3,546.30
12,000$0.56883$6,825.96
Manufacturers Standard Package