AT25QL128A-UIUE-T

DigiKey Part Number
1695-AT25QL128A-UIUE-TTR-ND - Tape & Reel (TR)
1695-AT25QL128A-UIUE-TCT-ND - Cut Tape (CT)
1695-AT25QL128A-UIUE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25QL128A-UIUE-T
Description
IC FLASH 128MBIT SPI 21WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 21-WLCSP (3.02x3.29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
150µs, 5ms
Access Time
6 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-WLCSP (3.02x3.29)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.94000$1.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.38418$6,920.90
Manufacturers Standard Package