AT25FF041A-DWF

DigiKey Part Number
1265-AT25FF041A-DWF-ND
Manufacturer
Manufacturer Product Number
AT25FF041A-DWF
Description
IC FLASH 4MBIT SPI/QUAD WAFER
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI - Quad I/O 104 MHz Wafer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 2
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
22µs, 6.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Wafer
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
26,319$128,748.71250$3,388,537,364.29