AT25DN256-SSHFGP-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 7,035
Unit Price: $0.56000
Datasheet

AT25DN256-SSHFGP-T

DigiKey Part Number
AT25DN256-SSHFGP-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25DN256-SSHFGP-T
Description
IC FLASH 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 256Kbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 1.75ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.32020$2,561.60