AT25DF041B-UUNHR-T

DigiKey Part Number
AT25DF041B-UUNHR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25DF041B-UUNHR-T
Description
IC FLASH 4MBIT SPI 85MHZ 8WLCSP
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-WLCSP (1.63x1.58)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 2.5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (1.63x1.58)
Base Product Number