AT25DF011-XMHNGU-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4,186
Unit Price: $1.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,105
Unit Price: $1.32000
Datasheet

AT25DF011-XMHNGU-T

DigiKey Part Number
AT25DF011-XMHNGU-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25DF011-XMHNGU-T
Description
IC FLASH 1MBIT SPI 104MHZ 8TSSOP
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 3.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number