9DB403DFILF

DigiKey Part Number
9DB403DFILF-ND
Manufacturer
Manufacturer Product Number
9DB403DFILF
Description
IC BUFFER 4OUTPUT DIFF 28-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.84000$4.84
10$4.35100$43.51
47$4.11319$193.32
141$3.56482$502.64
282$3.38199$953.72
517$3.03464$1,568.91
1,034$2.55934$2,646.36
2,538$2.43137$6,170.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.