80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82P2281PFG

DigiKey Part Number
800-2344-ND
Manufacturer
Manufacturer Product Number
82P2281PFG
Description
IC TELECOM INTERFACE 80TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom IC 80-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
-
Interface
SPI
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
1.15A
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (14x14)
Base Product Number
In-Stock: 183
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$40.84000$40.84
10$33.32600$333.26
30$31.13000$933.90
90$29.51678$2,656.51
240$28.44238$6,826.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.